text.skipToContent text.skipToNavigation

Manufacturer Part #

2272889-1

AMPSEAL 16 Series 16 Position 7.5 mm Pitch Wire to Wire Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
TE Connectivity 2272889-1 - Technical Attributes
Attributes Table
No of Positions: 16
No of Rows: 3
Contact Termination: Male/Pin Crimp
Pitch: 7.5 mm
Style/Orientation: Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 550V
Current Rating: 13A
Contact Plating: Nickel
Gender: Male Receptacle
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 20MΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$659.20
USD
Quantity
Web Price
80
$8.24
160
$8.19
240
$8.17
320+
$8.13
Product Variant Information section