text.skipToContent text.skipToNavigation

Manufacturer Part #

MAYA-W266-00B

MAYA-W2 Series Host-Based Wi-Fi 6 Bluetooth 5.2, and 802.15.4 Module for the IoT

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
u-blox MAYA-W266-00B - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 600Mbps
Frequency Range: 2.4GHz to 5GHz
Output Power: 18dBm
Sensitivity: -92.5dBm
InterfaceType / Connectivity: GPIO/I2S/PCM/SDIO/UART
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Small, low-power, secure tri-radio modules for IoT applications
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$5,200.00
USD
Quantity
Unit Price
500+
$10.40
Product Variant Information section