Manufacturer Part #
SCT025W120G3-4AG
1200 V 56 A 37 mOhm Single N-Channel Silicon Carbide Power MOSFET - HiP247-4
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics SCT025W120G3-4AG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SCT025W120G3-4AG - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 56A |
Input Capacitance: | 1990pF |
Power Dissipation: | 388W |
Operating Temp Range: | -55°C to +200°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$14.99
5
$14.79
25
$14.60
50
$14.52
150+
$14.28
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 1+ / Unit Price: $14.99 / Stock: 0 Qty: 1+$14.99 Stock: 0
- Tube Qty: 600+ / Unit Price: $14.28 / Stock: 0 Qty: 30+$14.28 Stock: 0
- Tube Qty: 1+ / Unit Price: $14.99 / Stock: 0 Qty: 1+$14.99 Stock: 0
- Tube Qty: 600+ / Unit Price: $14.28 / Stock: 0 Qty: 1+$14.28 Stock: 0
- Tube Qty: 1+ / Unit Price: $14.99 / Stock: 0 Qty: 1+$14.99 Stock: 0
- Tube Qty: 5+ / Unit Price: $14.56 / Stock: 5 Qty: 30+$14.56 Stock: 5
Package Qty:
1 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole