Manufacturer Part #
MLX90316KGO-BCG-000-TU
MLX90316 Series 5.5 V 360 ° 13.5 mA SMT Rotary Position Sensor IC - TSSOP-16
Product Specification Section
Melexis MLX90316KGO-BCG-000-TU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90316KGO-BCG-000-TU - Technical Attributes
Attributes Table
Type: | Angular |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 13.5mA |
Rotation Angle: | 0° to 360° |
Operating Temp Range: | -40°C to +125°C |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
80
$5.94
160
$5.91
240
$5.89
320
$5.88
400+
$5.84
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount