text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC226K020R0150

TPS Series 22 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSC226K020R0150 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
500
$0.29
2,000
$0.285
7,500+
$0.275
Product Variant Information section