| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
American Zettler AZ8222 Series 24 V DPDT (2 Form C) Sub Miniature Ultra Sensitive DIP Relay | Qty Unit Price 25 $1.07 75 $1.04 125 $1.03 375 $0.995 625 $0.97 | 148,375 Ready to Ship! | 32 Weeks | 2507 | Tube | DPDT (2 Form C) | 24V | 2A | Straight Thru Hole | Through Hole | ||||||||||||
| Qty Unit Price 1,000 $1.00 | 93,000 Ready to Ship! | 26 Weeks | 2527 | Reel | Signal | Non-Latching | DPDT (2 Form C) | 12V | 2A | 1029Ω | 220V | 140mW | -40°C to +85°C | Gull Wing | 8 | Surface Mount | ||||||
| Qty Unit Price 1,000 $0.96 | 56,000 Ready to Ship! | 26 Weeks | 2330 | Reel | DPDT (2 Form C) | 5V | 2A | Gull Wing | Surface Mount | |||||||||||||
Panasonic Industry TX Series High Sensitivity 2 A DPDT 12 VDC Surface Mount Signal Relay | Qty Unit Price 500 $0.88 | 55,000 Ready to Ship! | 18 Weeks | 2508 | Reel | DPDT (2 Form C) | 12V | 2A | Gull Wing | Surface Mount | ||||||||||||
| Qty Unit Price 1 $1.34 25 $1.33 75 $1.31 150 $1.29 400 $1.26 | 31,769 Ready to Ship! | 16 Weeks | 2250 | Tube | DPDT (2 Form C) | 3V | 1A | PCB | Through Hole | |||||||||||||
| Qty Unit Price 1 $0.96 30 $0.93 75 $0.91 200 $0.89 400 $0.85 | 25,970 Ready to Ship! | 18 Weeks | 2429 | Tube | DPDT (2 Form C) | 5V | 2A | PCB | Through Hole | |||||||||||||
| Qty Unit Price 900 $0.735 | 22,500 Ready to Ship! | 24 Weeks | 2502 | Reel | DPDT (2 Form C) | 5V | 2A | Vertical / SMT | PCB Mount | |||||||||||||
| Qty Unit Price 1 $0.935 30 $0.91 75 $0.885 200 $0.865 400 $0.825 | 21,106 Ready to Ship! | 16 Weeks | 2514 | Tube | DPDT (2 Form C) | 5V | 1A | PCB | Through Hole | |||||||||||||
| Qty Unit Price 400 $7.48 | 16,400 Ready to Ship! | 28 Weeks | 2435 | Reel | SPDT (1 Form C) | 12V | 2A | Gull Wing | Surface Mount | |||||||||||||
| Qty Unit Price 500 $0.90 | 15,500 Ready to Ship! | 18 Weeks | 2513 | Reel | DPDT (2 Form C) | 5V | 2A | Gull Wing | Surface Mount | |||||||||||||
| Qty Unit Price 1,000 $1.92 | 13,000 Ready to Ship! | 26 Weeks | 2105 | Reel | Signal | Non-Latching | DPDT (2 Form C) | 12V | 2A | 1029Ω | 220V | 140mW | -40°C to +85°C | Gull Wing | 8 | Surface Mount | ||||||
| Qty Unit Price 500 $0.825 | 12,500 Ready to Ship! | 20 Weeks | 2507 | Reel | DPDT (2 Form C) | 12V | 2A | Gull Wing | Surface Mount | |||||||||||||
TE Connectivity ROX Series 220 Ohm ±5 % 1 W ±350 ppm/°C Axial Lead Metal Oxide Film Resistor | Qty Unit Price 1,000 $0.0407 3,000 $0.0396 10,000 $0.0385 20,000 $0.0379 40,000 $0.0368 | 12,000 Ready to Ship! | 15 Weeks | 2548 | Box | |||||||||||||||||
| Qty Unit Price 1,000 $2.12 | 12,000 Ready to Ship! | 40 Weeks | 2419 | Reel | ||||||||||||||||||
| Qty Unit Price 1 $0.995 30 $0.97 75 $0.945 200 $0.925 400 $0.88 | 11,575 Ready to Ship! | 18 Weeks | 2413 | Tube | DPDT (2 Form C) | 3V | 2A | Gull Wing | Surface Mount | |||||||||||||
| Qty Unit Price 1 $0.64 40 $0.625 125 $0.61 250 $0.60 750 $0.57 | 11,060 Ready to Ship! | 24 Weeks | 2431 | Tube | Signal | 12V | 2A | 1028Ω | 250V | -40°C to +85°C | 1000MΩ | PC Pin | 8 | Through Hole | ||||||||
| Qty Unit Price 1,000 $1.99 | 10,000 Ready to Ship! | 26 Weeks | 2504 | Reel | Power | Non-Latching | DPDT (2 Form C) | 28mA | 5V | 5A | 178Ω | 250V | Silver Nickel | -40°C to +85°C | Gull Wing | 8 | Surface Mount | |||||
| Qty Unit Price 1 $1.11 30 $1.08 75 $1.05 200 $1.03 400 $0.975 | 8,564 Ready to Ship! | 16 Weeks | 2514 | Tube | DPDT (2 Form C) | 24V | 1A | PCB | Through Hole | |||||||||||||
Panasonic Industry TQ Series Low Profile 2 A DPDT 5 VDC 2 Coil Latching Surface Mount Signal Relay | Qty Unit Price 1 $1.43 25 $1.41 75 $1.39 150 $1.38 400 $1.34 | 8,522 Ready to Ship! | 20 Weeks | 2327 | Tube | DPDT (2 Form C) | 5V | 2A | Gull Wing | Surface Mount | ||||||||||||
| Qty Unit Price 1,000 $2.35 | 8,000 Ready to Ship! | 26 Weeks | 2437 | Reel | Telecom | Non-Latching | SPST (1 Form A) | 28.1mA | 5V | 2A | 178Ω | 250V | 140mW | -40°C to +85°C | Gull Wing | 5 | Surface Mount | |||||
TE Connectivity 4.5 V 2 A Latching, Single Coil DPDT (2 Form C) Surface Mount Telecom Relay | Qty Unit Price 1,000 $2.10 | 8,000 Ready to Ship! | 26 Weeks | 2404 | Reel | Signal | Latching | DPDT (2 Form C) | 4.5V | 2A | Gull Wing | Surface Mount | ||||||||||
| Qty Unit Price 1 $1.11 30 $1.08 75 $1.05 200 $1.03 400 $0.975 | 6,709 Ready to Ship! | 20 Weeks | 2345 | Tube | DPDT (2 Form C) | 5V | 2A | Gull Wing | Surface Mount | |||||||||||||
Panasonic Industry DS Series High Reliability 2 A SPDT 12 VDC PCB Through Hole Signal Relay | Qty Unit Price 1 $10.44 4 $10.30 15 $10.16 25 $10.11 50 $9.94 | 6,597 Ready to Ship! | 17 Weeks | 2427 | Box | SPDT (1 Form C) | 12V | 2A | PCB | Through Hole | ||||||||||||
| Qty Unit Price 1,000 $1.40 | 6,000 Ready to Ship! | 40 Weeks | 2524 | Reel | General Purpose | DPDT (2 Form C) | 4.5V | 2A | 145Ω | 220V | -40°C to +85°C | J-Bend | Surface Mount | |||||||||
| Qty Unit Price 1 $2.04 20 $1.99 40 $1.97 125 $1.94 250 $1.90 | 6,000 Ready to Ship! | 26 Weeks | 2522 | Tube | DPDT (2 Form C) | 5V | 2A | PCB | Through Hole |
Added to Your Shopping Cart