9-1462038-9 in Reel by TE Connectivity | Signal Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1462038-9

IM Relay DPDT (2 Form C) 5 V 5 A 28 mA Surface Mount Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
TE Connectivity 9-1462038-9 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 28mA
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Coil Resistance: 178Ω
Switching Voltage: 250V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,270.00
USD
Quantity
Unit Price
1,000+
$3.27
Product Variant Information section