TLE8444SLXUMA1 in Reel by Infineon | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE8444SLXUMA1

TLE8444SL Series 18 V Surface Mount Quad Half Bridge Motor Driver IC - SSOP-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE8444SLXUMA1 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 8V to 18V
No of Outputs: Quad
Output Current-Max: 1A
Supply Current: 5mA
Supply Voltage-Max: 40V
Supply Voltage: 8V to 18V
Turn-off Delay Time: 2µs
Turn-on Delay Time: 10µs
Interface: Parallel
Operating Temp Range: -40°C to +150°C
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,475.00
USD
Quantity
Unit Price
2,500+
$1.79
Product Variant Information section