TLE83862ELXUMA1 in Reel by Infineon | Current Mode Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE83862ELXUMA1

TLE8386-2EL Series 45 V 700 kHz Surface Mount Boost Controller - SSOP-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE83862ELXUMA1 - Technical Attributes
Attributes Table
Supply Current-Max: 7mA
Supply Voltage: 4.75V to 45V
Turn On Threshold Voltage: 4.75V
Turn Off Threshold Voltage: 3.75V
Duty Cycle-Max: 95%
Frequency-Max: 700kHz
Operating Temp Range: -40°C to +150°C
Rise Time / Fall Time: 30ns/20ns
Storage Temperature Range: -55°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 3
Package Style:  SSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,850.00
USD
Quantity
Unit Price
2,500+
$1.14
Product Variant Information section