Signify — MasterConnect LLLC System | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Signify

 

Make your step into connected lighting simple & scalable

Add connectivity to your portfolio

The MasterConnect system enables you to create connected lighting installations that are simple and scalable, with no hassle during installation and commissioning. Their reliable wireless platform and products offer you the opportunity to tap into all the benefits of connected lighting, like automation, human-centric lighting or energy savings.

Combined with LED lighting, the Luminaire-level lighting controls (LLLC) system offers significant savings: up to 40% compared to non-controlled LED lighting and up to 75% compared to conventional lighting.

MasterConnect and its growing portfolio of components offer a simple and smart way to add connectivity to your portfolio.

 

MasterConnect System Benefits
  • Easy to use and install
  • One platform for all applications and configurations
  • No gateway is required (but a gateway can be used to connect to a BMS)
  • Access to advance features
  • Open standards, more choice
System Features
  • Wireless dimming
  • Occupancy sensing
  • Daylight sensing
  • Scene setting
  • Energy reporting
  • Tunable white

Energy Savings

Easy luminaire integration

Intelligent & easy to use

Cost effective

 

 
Signify MasterConnect Lighting System