SNS211MC in Box by Signify North America | Lighting Controls | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SNS211MC

EasySense Series 2.4 GHz Lighting Control Fixturemount Sensor

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Signify North America SNS211MC - Technical Attributes
Attributes Table
Type: Controller
Frequency: 2.4GHz
Certified: Yes
Color: White
Input Current: 13mA
Operating Temp Range: 0°C to 55°C
Storage Temperature Range: -25°C to +85°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.50
USD
Quantity
Unit Price
1
$27.50
3
$27.10
5
$26.92
15
$26.53
25+
$26.19
Product Variant Information section