SRBLD2 in Box by Signify North America | Lighting Controls | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SRBLD2

Xitanium SR Series 120 to 347 VAC Input 0 to 10 V Dimming Driver Bridge

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Signify North America SRBLD2 - Technical Attributes
Attributes Table
Type: Controller
Dimming: Yes
Frequency: 60Hz
Certified: Yes
Supply Voltage: 120V to 347V
Operating Temp Range: -20°C to +60°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$46.35
USD
Quantity
Unit Price
1
$46.35
3
$45.59
4
$45.39
10
$44.77
15+
$44.15
Product Variant Information section