Microchip — MSC750SMA170B4 Silicon Carbide N-Channel Power MOSFET | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Microchip

 

Microchip MSC750SMA170B4 Silicon Carbide N-Channel Power MOSFET

Adopt SiC with ease, speed and confidence

The silicon carbide (SiC) power MOSFET product line from Microchip increases the performance over silicon MOSFET and silicon IGBT solutions while lowering the total cost of ownership for high-voltage applications.

The MSC750SMA170B4 device is a 1700 V, 750 mΩ SiC MOSFET in a TO-247 package with a source sense.

Features

  • Low capacitances and low gate charge
  • Fast switching speed due to low internal gate resistance (ESR)
  • Stable operation at high junction temperature, TJ(max) = 175 °C
  • Fast and reliable body diode
  • Superior avalanche ruggedness
  • RoHS compliant

Benefits

  • High efficiency to enable lighter, more compact system Simple to drive and easy to parallel
  • Improved thermal capabilities and lower switching losses
  • Eliminates the need for external freewheeling diode
  • Lower system cost of ownership

Applications

  • PV inverter, converter, and industrial motor drives
  • Smart grid transmission and distribution
  • Induction heating and welding

 

  • H/EV powertrain and EV charger
  • Power supply and distribution