MSC090SMA070B in Tube by Microchip | Silicon Carbide MOSFETs (SiC MOSFETs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC090SMA070B

700 V 28 A Through Hole Silicon Carbide N-Channel Power MOSFET - TO247-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Microchip MSC090SMA070B - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 700V
Drain Current: 28A
Input Capacitance: 785pF
Power Dissipation: 90W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
90
Multiple Of:
30
Total
$399.60
USD
Quantity
Unit Price
30
$4.51
90
$4.44
150
$4.41
450
$4.35
750+
$4.29
Product Variant Information section