text.skipToContent text.skipToNavigation
Microchip

 

Microchip dsPIC33AK128MC106 General Purpose Dual In-Line Module (DIM)

Designed to demonstrate the capabilities of the dsPIC33AK128MC106 family

The dsPIC33AK128MC106 General Purpose DIM (EV02G02A) by Microchip is designed to demonstrate the capabilities of the dsPIC33AK128MC106 family using the dsPIC33A Curiosity Platform Development Board (EV74H48A) for a wide variety of applications.

Key Features

  • 120-pin connector supports higher-pin count packages
  • DIMs have a reduced socketing insertion force
  • Keyed design ensures correct board orientation
  • Provides support for the entire dsPIC33AK128MC106 DSC family

 

DsPIC33AK128MC106 Digital Signal Controller (DSC)

The DsPIC33AK128MC106 is a 200MHz, 32-bit Digital Signal Controller (DSC) that features a 32/64-bit Floating-Point Unit (FPU), up to 128KB of Flash Program Memory, and 16KB of SRAM Data Memory. It includes high-speed 40MSPS 12-bit ADCs, high-bandwidth 100MHz op amps with low input voltage offset, fast 5ns comparators, and high-speed PWM outputs, all designed to optimize real-time control applications. Additionally, it is Functional Safety Ready and offers AEC-Q100 qualification support for automotive applications.