DSPIC33AK128MC106-E/M7 in Tube by Microchip | Digital Signal Controller (DSC) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33AK128MC106-E/M7

DSPIC33AK Series 128 kB Flash 16 kB RAM 200 MHz 32-Bit Microcontroller - VQFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Microchip DSPIC33AK128MC106-E/M7 - Technical Attributes
Attributes Table
Family Name: dsPIC33
Core Processor: dsPIC33A
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 200MHz
No of I/O Lines: 49
InterfaceType / Connectivity: I2C/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 22-chx12-bit
On-Chip DAC: 3-chx12-bit
Package Style:  VQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
280
USA:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$83.60
USD
Quantity
Unit Price
40
$2.09
80
$2.07
120
$2.05
160
$2.04
200+
$2.01
Product Variant Information section