DSPIC33AK128MC106-E/PT in Tray by Microchip | Digital Signal Controller (DSC) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33AK128MC106-E/PT

DSPIC33AK Series 128 kB Flash 16 kB RAM 200 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Microchip DSPIC33AK128MC106-E/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33
Core Processor: dsPIC33A
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 200MHz
No of I/O Lines: 19
InterfaceType / Connectivity: I2C/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 22-chx12-bit
On-Chip DAC: 3-chx12-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$321.60
USD
Quantity
Unit Price
160
$2.01
320+
$1.98
Product Variant Information section