KYOCERA AVX 5861 Series
Robust, reliable, and space-saving connectors
The KYOCERA AVX 5861 Series is a family of robustly constructed board-to-board connectors designed with space-constrained applications in mind. These devices provide a smooth guiding function that prevents breakage thanks to their metal coverings on both ends while keeping narrow pitches and a low profile.
This series by KYOCERA AVX gestures a fine pitch of only 0.35mm, a stacking height of 0.6mm between boards, and a width of 1.95mm. While compact and space saving, these devices don’t sacrifice reliability or power Iin addition to their robust design, the metals at both ends of the KYOCERA AVX 5861 series have a rated current of 5.0A are enabled to carry large currents across devices.
Features
- Contact Material: Copper alloy
- Insulator Material: Heat-resistant plastic
- Operating Temperature Range: -55 to +85°C
- RoHS compliant and Halogen-free