Manufacturer Part #
145861010024829+
5861 Series 10 Position 0.35 mm Pitch Dual Row Board to Board Plug Connector
Product Specification Section
KYOCERA AVX 145861010024829+ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 145861010024829+ - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Plug |
No of Positions: | 10 |
No of Rows: | 2 |
Pitch: | 0.35 mm |
Termination: | Solder |
Contact Plating: | Gold |
Current Rating: | 0.5A |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 60V |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount