Manufacturer Part #
245861006004829+
5861 Series 6 Position 0.35 mm Pitch Dual Row Vertical Receptacle Connector
Product Specification Section
KYOCERA AVX 245861006004829+ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 245861006004829+ - Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Vertical |
No of Positions: | 6 |
No of Rows: | 2 |
Pitch: | 0.35 mm |
Termination: | Solder |
Contact Plating: | Gold |
Contact Resistance: | 70mΩ |
Current Rating: | 0.5A |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 60V |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
15,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount