text.skipToContent text.skipToNavigation

Référence fabricant

74LVC1G17GV,125

74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Buffer - SC74A

Product Specification Section
Nexperia 74LVC1G17GV,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 2.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SC-74A (TSOP-5, SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC1G17 provides a buffer function with Schmitt trigger input. It is capable of transforming slowly changing input signals into sharply defined outputs.

The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • Complies with JEDEC standard
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Unlimited rise and fall times
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

View the 74LVC1G17G series of Schmitt Triggers

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
30000
Multiples de :
3000
Total 
840,00 $
USD
Quantité
Prix unitaire
3 000
$0.0296
9 000
$0.0288
12 000
$0.0286
30 000
$0.028
45 000+
$0.0274