text.skipToContent text.skipToNavigation

Référence fabricant

NDS0605

P-Channel 60 V 5 Ohm Surface Mount Field Effect Transistor - SOT-23

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi NDS0605 - Caractéristiques techniques
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.36|W
Qg Gate Charge: 2.5nC
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NDS0605 Part Number is a P-Channel enhancement mode power field effect transistors are produced using high cell density, DMOS technology.

This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. They can be used, with a minimum of effort, in most applications requiring up to 0.18 A DC and can deliver pulsed currents up to 1 A.

This product is particularly suited to low voltage applications requiring a low current high side switch.

Features:

  • -0.18A, -60V. RDS(ON) = 5W @ VGS= -10V
  • Voltage controlled p-channel small signal switch
  • High density cell design for extremely low RDS(ON)
  • High saturation current

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
31 Semaines
Commande minimale :
30000
Multiples de :
3000
Total 
957,00 $
USD
Quantité
Prix unitaire
3 000
$0.0331
9 000
$0.0323
15 000
$0.0319
60 000
$0.0309
90 000+
$0.0303
Product Variant Information section