Référence fabricant
AMN24112
AMN2 Series 5 V Analog Out Passive White Lens Infrared Motion Sensor
Panasonic AMN24112 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Panasonic AMN24112 - Caractéristiques techniques
Output Type: | Digital |
Output Voltage: | 5V |
Output Current: | 100µA |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -20°C to +60°C |
Style d'emballage : | RADIAL |
Méthode de montage : | Through Hole |
Fonctionnalités et applications
Panasonic Electric Works Corporation (formerly Aromat) has emerged as a supplier of choice in the electronic components and device industries. Panasonic E.W. offers over 200,000 different products in its catalog through diverse and far-ranging business groups comprised of: Automation Controls, Lighting products; Information Equipment and Wiring Products, Home Appliances, Building Products and Electronic & Plastic Materials.
Panasonic E.W. offers unique solutions on ambient light sensing and motion monitoring for consumer and industrial applications.
The AMN (NaPiOn) series motion sensor is a passive infrared sensor which detects changes in infrared radiation when a person or object moves. With build-in amplifier for ease of use, this series of motion sensors offer a combination of multiple options on output type (analog or digital output), detection type (standard, slight motion, spot, and 10m detection types), operating voltage (5V or 3V) and lens colors (black or white).
AMN24112 is an analog output with 5V operating voltage, 10m detection type and white lens.
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk
Style d'emballage :
RADIAL
Méthode de montage :
Through Hole