Référence fabricant
MIC2800-G2SYML-TR
MIC2800 Series 5.5 V 2 MHz SMT Digital Power Management IC - QFN-16
Microchip MIC2800-G2SYML-TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:Qualification of UNIG as a new final test site for selected MIC200x, MIC201x, MIC28xx, Y30442D and MIC300x device families available in various packages using Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Microchip has released a new Datasheet for the MIC2800 Data Sheet of devices. Notification Status: FinalDescription of Change:� Updated Section �General Description�, Table 1-1 and Section 5.0, Packaging Information.� Added Equation 3-1 to Section 3.8 �FB�.� Minor text and format changes throughout.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 17 Mar 2023
Statut du produit:
Microchip MIC2800-G2SYML-TR - Caractéristiques techniques
Input Voltage: | 2.7V to 5.5V |
Output Current: | 0.6A |
Efficiency: | 90% |
Frequency Range: | 1.8MHz to 2.2MHz |
No of Terminals: | 16 |
Style d'emballage : | QFN-16 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
5000 par Cut Tape
Style d'emballage :
QFN-16
Méthode de montage :
Surface Mount