text.skipToContent text.skipToNavigation

Référence fabricant

LM2902YDT

LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2417
Product Specification Section
STMicroelectronics LM2902YDT - Caractéristiques techniques
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 150pA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 80dB
Supply Current: 1.5mA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Low Noise: 40nV/√Hz
Output Current: 70mA
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LM2902YDT is a Low-power quad independent, high gain, internally frequency compensated operational amplifiers designed especially for automotive and industrial control systems. 

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes negative rail
  • Large voltage gain: 100 dB
  • Very low supply current per amp: 375 μA
  • Low input bias current: 20 nA
  • Low input offset current: 2 nA
  • Wide power supply range:
    • Single supply: +3 V to +30 V
    • Dual supplies: ±1.5 V to ±15 V

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock global :
135 000
d’Allemagne (En ligne seulement):
135 000
Sur commande :Order inventroy details
205 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
164,50 $
USD
Quantité
Prix unitaire
2 500
$0.0658
7 500
$0.0642
12 500
$0.0634
50 000
$0.0615
75 000+
$0.0603