text.skipToContent text.skipToNavigation

Référence fabricant

SF11580A-1083HSL.GN

PSD Series 2750 RPM 80 x 80 x 38 mm 30 CFM 115 VAC Sleeve Bearing Fan

Modèle ECAD:
Nom du fabricant: SUNON
Emballage standard:
Code de date:
Product Specification Section
SUNON SF11580A-1083HSL.GN - Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 30CFM
Noise: 35dBA
Voltage Rating: 115V
Dimension: L  80mm x W  80mm x H  38mm
Fonctionnalités et applications

With their vast experience, broad line of product and constant innovations, Sunon has become a leader in the thermal management industry.  Sunon offers a variety of high-performance AC and DC fans as well as blowers and coolers.  Sunon’s offering ranges from standard AC and DC fans to their groundbreaking Mighty-Mini product line comprised of the world’s smallest most reliable fans.  Sunon also has proprietary “vapo” bearing and maglev technology that increases reliability and adds years to the lifespan of the fan.  Sunon fans can be used in a wide range of applications including personal computers, workstations, servers, networking tabs, scanners, printers, medical applications, vending machines, manufacturing equipment, fax machines and many more.

The SF11580A and SF23080A Series are a 80 x 80 x 38 mm AC Fan that is offered in both ball bearing and sleeve bearing. The air flow ranges from 23 to 31 CFM and it’s offered in their standard 115 and 220 volts. All models can be customized if needed to fit your voltage requirements.

SF11580A-1083HSL.GN is a high speed, sleeve bearing fan that measures 80 x 80 x 38 mm. It has a 23 CFM and operates at 115 volts. The SF11580A-1083HSL.GN comes with lead wires.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
50
Multiples de :
50
Total 
787,00 $
USD
Quantité
Prix unitaire
50+
$15.74