text.skipToContent text.skipToNavigation

Référence fabricant

KC14A13.001NLS

KC Series SP 4 Position Solder Lug Non-Shorting Flat Actuator Rotary Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch KC14A13.001NLS - Caractéristiques techniques
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver Over Copper
Méthode de montage : Panel Mount
Fonctionnalités et applications

The KC Series are 4 Position Solder Lug Non-Shorting Flat Actuator Rotary Switches.

Features:

  • 1 to 4 poles
  • 1 to 12 positions
  • No stop option

Applications:

  • Industrial controls
  • Test & instrumentation
  • Appliance
  • HVAC

View the KC series of Rotary Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
1001
Multiples de :
77
Total 
4 944,94 $
USD
Quantité
Prix unitaire
77+
$4.94
Product Variant Information section