Référence fabricant
840620
Quick Fit Flexible PVC Blue Transparent 20 mm Metric Fuse Cover
Essentra Components 840620 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Essentra Components 840620 - Caractéristiques techniques
Hold Fuse Type: | Cover |
Méthode de montage : | Fuse Block / Clip / Holder |
Fonctionnalités et applications
With 17 facilities worldwide, Richco takes pride in providing "Global presence with local support!". They offer thousands of pieces in stock, ready to ship when you need them. Whether it's a standard or custom molded part, Richco will follow through from prototype to production until you have the perfect product for your design.
Richco offers a range of plastic transistor insulating sleeves, mounts, rigs and pads that will fit most standard transistors, fuses and other electrical components. These products are suitable for high voltage and high temperature applications in which assembly methods such as soldering and potting are used.
Emballages disponibles
Qté d'emballage(s) :
1000 par Bag
Méthode de montage :
Fuse Block / Clip / Holder