Détails de la pièce | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Memory Density | Memory Organization | Supply Voltage-Nom | Access Time-Max | Temperature Grade | Speed | Number of Words | Word Length | Power Dissipation | Supply Current | Interface Type | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Microchip 23A256 Series 256 Kb (32 K x 8) 20 MHz SPI Bus Low-Power Serial SRAM - TSSOP-8 | Qté Prix unitaire 2 500 $1.23 | 2 500 Prêt à expédier! | 4 Semaines | 2402 | Reel | TSSOP-8 | 256kb | 32 K x 8 | 1.5V to 1.95V | 32ns | Industrial | 20MHz | Surface Mount | ||||||||
Microchip 23K256 Series 256 Kb (32 K x 8) 3.6 V SPI Bus Low-Power Serial SRAM - TSSOP-8 | Qté Prix unitaire 2 500 $1.24 | 2 500 Prêt à expédier! | 6 Semaines | 2409 | Reel | TSSOP-8 | 256kb | 32 K x 8 | 2.7V to 3.6V | Industrial | 20MHz | Surface Mount | |||||||||
Qté Prix unitaire 1 $1.32 40 $1.30 125 $1.28 400 $1.26 1 250 $1.23 | 418 Prêt à expédier! | 25 Semaines | 2240 | Tube | SOIC-8 | 256kb | 32 K x 8 | 2.7V to 3.6V | 10ns | Industrial | 20MHz | Surface Mount | |||||||||
Qté Prix unitaire 1 $28.87 4 $28.51 15 $28.16 40 $27.91 100 $27.50 | 346 Prêt à expédier! | 11 Semaines | 2425 | Tray | TQFP-100 | 18Mb | 512K x 36 | 3.135V to 3.6V | 3.4ns | Industrial | 167MHz | 512K | 36b | 163mA | Parallel | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | ||
Qté Prix unitaire 136 $99.77 | 272 Prêt à expédier! | 11 Semaines | 2413 | Tray | FBGA-165 | 72Mb | 2M x 36 | 1.7V to 1.9V | Commercial | 250MHz | 2M | 36b | 250mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | |||
![]() Infineon CY7C1418JV18: 36 Mb (2 M x 18) 250 MHz 1.8 V DDR-II 2-Word Burst SRAM -FBGA-165 | Qté Prix unitaire 136 $44.85 | 0 | 11 Semaines | Bag | FBGA-165 | 36Mb | 2M x 18 | 1.7V to 1.9V | Commercial | 250MHz | 2M | 18b | 430mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | |||
Qté Prix unitaire 1 $17,477.15 | 0 | 11 Semaines | Box | ||||||||||||||||||
![]() Infineon CY7C1470V33 72 Mb (2 M x 36) 167 MHz 3.3 V Pipelined with NoBL™ SRAM -TQFP-100 | Qté Prix unitaire 72 $176.22 | 0 | 11 Semaines | Bulk | TQFP-100 | 72Mb | 2M x 36 | 3.135V to 3.6V | 4.5ns | Industrial | 167MHz | 2M | 36b | 450mA | Parallel | -40°C to +85°C | 65°C to 150°C | 3 | Surface Mount | ||
![]() Infineon CY7C1472V25 72 Mb (4 M x 18) 200 MHz 2.5 V Pipelined with NoBL™ SRAM - TQFP-100 | Qté Prix unitaire 72 $123.20 | 0 | 11 Semaines | Bulk | TQFP-100 | 72Mb | 4M x 18 | 2.375V to 2.625V | 3ns | Commercial | 200MHz | 4M | 18b | 450mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | ||
![]() Infineon CY7C1512KV18 Series 72 Mb (4 M x 18) 1.9 V 250 MHz Surface Mount SRAM - FBGA-165 | Qté Prix unitaire 136 $107.28 | 0 | 11 Semaines | Bulk | FBGA-165 | 72Mb | 4M x 18 | 1.7V to 1.9V | Industrial | 250MHz | 4M | 18b | 650mA | Parallel | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |||
![]() Infineon CY7C1514KV18: 72Mb (2 M x 36) 250 MHz 1.8 V QDR™-II 2-Word Burst SRAM - FBGA-165 | Qté Prix unitaire 136 $107.22 | 0 | 11 Semaines | Bulk | FBGA-165 | 72Mb | 2M x 36 | 1.7V to 1.9V | Commercial | 250MHz | 2M | 36b | 790mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | |||
![]() Infineon CY7C1514KV18 Series 72 Mb (2 M x 36) 1.9 V 250 MHz Surface Mount SRAM - FBGA-165 | Qté Prix unitaire 136 $139.38 | 0 | 11 Semaines | Bulk | FBGA-165 | 72Mb | 2M x 36 | 1.7V to 1.9V | Industrial | 250MHz | 2M | 36b | 790mA | Parallel | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |||
![]() Infineon CY7C1515KV18 Series 72 Mb (2 M x 36) 250 MHz QDR-II 4-Word Burst SRAM - FBGA-165 | Qté Prix unitaire 136 $130.39 | 0 | 11 Semaines | Bulk | FBGA-165 | 72Mb | 2M x 36 | 1.7V to 1.9V | Commercial | 250MHz | 2M | 36b | 680mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | |||
![]() Infineon CY7C1520KV18 Series 72 Mb (2 M x 36) 1.9 V 250 MHz Surface Mount SRAM - FBGA-165 | Qté Prix unitaire 136 $99.71 | 0 | 11 Semaines | Bulk | FBGA-165 | 72Mb | 2M x 36 | 1.7V to 1.9V | Commercial | 250MHz | 2M | 36b | 530mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | |||
![]() Infineon CY7C1525KV18: 72 Mb (8M x 9) 250MHz QDR® II SRAM Two-Word Burst Architecture | Qté Prix unitaire 136 $107.22 | 0 | 11 Semaines | Bulk | FBGA-165 | 72Mb | 8M x 9 | 1.7V to 1.9V | Industrial | 250MHz | 8M | 9b | 640mA | Parallel | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |||
Qté Prix unitaire 3 300 $1.22 | 0 | 4 Semaines | Reel | SOIC-8 | 256kb | 32 K x 8 | 2.7V to 3.6V | Extended | 20MHz | Surface Mount | |||||||||||
Microchip 23LC1024: 1Mb (128K x 8) 5.5 V SPI Serial SRAM w/ SDI and SQI Interface -TSSOP-8 | Qté Prix unitaire 2 500 $2.31 | 0 | 7 Semaines | Reel | TSSOP-8 | 1Mb | 128K x 8 | 2.5V to 5.5V | 32ns | Extended | 128 K | 8b | -40°C to +125°C | 1 | Surface Mount | ||||||
Qté Prix unitaire 3 300 $2.19 | 0 | 6 Semaines | Reel | SOIC-8 | 1Mb | 128 K x 8 | 2.5V to 5.5V | Industrial | 20MHz | Surface Mount | |||||||||||
Qté Prix unitaire 1 000 $2.10 | 0 | 18 Semaines | Reel | SOJ-32 | 1Mb | 128 k x 8 | 4.5V to 5.5V | 20ns | Commercial | 1.25W | 0°C to 70°C | 3 | Surface Mount | ||||||||
![]() Infineon CY7C1061GN Series 16-Mbit (1 M x 16) 2.2 to 3.6 V 10 ns Static RAM - TSOP II-54 | Qté Prix unitaire 1 000 $16.50 | 0 | 8 Semaines | Reel | |||||||||||||||||
Qté Prix unitaire 750 $7.09 | 0 | 11 Semaines | Reel | TQFP-100 | 9Mb | 256K x 36 | 3.14V to 3.6V | 3.5ns | Industrial | 166MHz | 256K | 36b | 180mA | Parallel | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |||
![]() Infineon CY7C1356C 9 Mb (512 K x 18) 3.3 V 166 MHz Pipelined with NoBL™ SRAM - TQFP-100 | Qté Prix unitaire 750 $12.33 | 0 | 11 Semaines | Reel | TQFP-100 | 9Mb | 512K x 18 | 3.135V to 3.6V | 3.5ns | Industrial | 166MHz | 512K | 18b | 180mA | Parallel | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | ||
![]() Infineon CY7C1356C 9 Mb (512 K x 18) 3.3 V 250 MHz Pipelined with NoBL™ SRAM - TQFP-100 | Qté Prix unitaire 750 $9.50 | 0 | 11 Semaines | Reel | TQFP-100 | 9Mb | 512K x 18 | 3.135V to 3.6V | 2.8ns | Commercial | 250MHz | 512K | 18b | 250mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | ||
![]() Infineon CY7C1360C 9 Mb (256 K x 36) 3.3 V 200 MHz Synchronous Pipelined SRAM - TQFP-100 | Qté Prix unitaire 750 $10.08 | 0 | 11 Semaines | Reel | TQFP-100 | 9Mb | 256K x 36 | 3.135V to 3.6V | 3s | Commercial | 200MHz | 256K | 36b | 220mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount | ||
Qté Prix unitaire 750 $22.13 | 0 | N/A | Reel | TQFP-100 | 18Mb | 512K x 36 | 3.135V to 3.6V | 6.5s | Commercial | 133MHz | 512K | 36b | 149mA | Parallel | 0°C to 70°C | -65°C to +150°C | 3 | Surface Mount |
basket.added.to.basket