CY7C1371KV33-133AXCT in Reel by Infineon | Synchrone | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

CY7C1371KV33-133AXCT

18-Mbit (512K 36)Flow-Through SRAM with NoBL Architecture (With ECC)

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon CY7C1371KV33-133AXCT - Caractéristiques techniques
Attributes Table
Memory Density: 18Mb
Memory Organization: 512K x 36
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 6.5s
Temperature Grade: Commercial
Speed: 133MHz
Number of Words: 512K
Word Length: 36b
Supply Current: 149mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Style d'emballage :  TQFP-100
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
750
Multiples de :
750
Total 
15 945,00 $
USD
Quantité
Prix unitaire
750+
$21.26
Product Variant Information section