CY7C1360C-200AXCT in Reel by Infineon | Synchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1360C-200AXCT

CY7C1360C 9 Mb (256 K x 36) 3.3 V 200 MHz Synchronous Pipelined SRAM - TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1360C-200AXCT - Technical Attributes
Attributes Table
Memory Density: 9Mb
Memory Organization: 256K x 36
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 3s
Temperature Grade: Commercial
Speed: 200MHz
Number of Words: 256K
Word Length: 36b
Supply Current: 220mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$7,560.00
USD
Quantity
Unit Price
750+
$10.08
Product Variant Information section