| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Power Dissipation | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Mounting Feature |
Micro Commercial Components 1N4148W Series 100 V 150 mA 4 ns SMT High Speed Switching Diode - SOD-123 | Qty Unit Price 3,000 $0.0055 12,000 $0.0053 45,000 $0.0051 90,000 $0.005 225,000 $0.0047 | 40,875,000 Ready to Ship! | 8 Weeks | 2439 | Reel | SOD-123 | Standard | Single | 50µA | 1.25V | 100V | 4ns | 400mW | 2pF | 0.15A | 2A | -65°C to +150°C | Surface Mount |
| Qty Unit Price 3,000 $0.0068 12,000 $0.0065 45,000 $0.0063 75,000 $0.0062 150,000 $0.006 | 12,804,000 Ready to Ship! | 14 Weeks | 2440 | Reel | SOT-23 (SC-59,TO-236) | Dual | 2.5µA | 1.25V | 75V | 4ns | 350mW | 2pF | 215mA | 2A | -55°C to +150°C | Surface Mount | ||
| Qty Unit Price 3,000 $0.0103 9,000 $0.0099 30,000 $0.0096 60,000 $0.0094 120,000 $0.0091 | 6,213,000 Ready to Ship! | 30 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | 70V | 6ns | 225mW | 715mA | 2A | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0082 12,000 $0.0079 30,000 $0.0077 75,000 $0.0076 120,000 $0.0073 | 5,850,000 Ready to Ship! | 41 Weeks | 2433 | Reel | SOT-23 (SC-59,TO-236) | Standard | Single | 5µA | 1V | 100V | 4ns | 225mW | 4pF | 200mA | 500mA | -55°C to +150°C | Surface Mount | |
| Qty Unit Price 3,000 $0.0114 9,000 $0.0112 30,000 $0.0109 60,000 $0.0107 120,000 $0.0104 | 5,535,000 Ready to Ship! | 30 Weeks | 2419 | Reel | SOT-323 (SC-70) | 70V | 6ns | 270mW | 200mA | 2A | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.011 9,000 $0.0108 30,000 $0.0105 60,000 $0.0103 120,000 $0.0101 | 4,803,000 Ready to Ship! | 42 Weeks | 2422 | Reel | SOT-23 (SC-59,TO-236) | Standard | Dual | 100µA | 1.1V | 100V | 4ns | 225mW | 1.5pF | 200mA | 500mA | -55°C to +150°C | Surface Mount | |
| Qty Unit Price 3,000 $0.015 9,000 $0.0146 15,000 $0.0145 60,000 $0.014 90,000 $0.0138 | 4,449,000 Ready to Ship! | 41 Weeks | 2421 | Reel | SOT-23 (SC-59,TO-236) | Standard | Dual | 80nA | 1250mV | 70V | 3µs | 225mW | 2pF | 715mA | 2A | -65°C to +150°C | Surface Mount | |
Diodes Incorporated 1N4148W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123 | Qty Unit Price 3,000 $0.0098 12,000 $0.0094 30,000 $0.0092 75,000 $0.009 120,000 $0.0086 | 3,537,000 Ready to Ship! | 12 Weeks | 2427 | Reel | SOD-123 | 100V | 4ns | 400mW | 300mA | 2A | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.0095 12,000 $0.0092 30,000 $0.009 75,000 $0.0088 120,000 $0.0084 | 3,534,000 Ready to Ship! | 43 Weeks | 2437 | Reel | SOD-323 | Standard | Single | 100µA | 1250mV | 250V | 50ns | 200mW | 5pF | 200mA | 625mA | -55°C to +150°C | Surface Mount | |
| Qty Unit Price 3,000 $0.0111 9,000 $0.0109 30,000 $0.0106 60,000 $0.0105 120,000 $0.0102 | 3,186,000 Ready to Ship! | 41 Weeks | 2352 | Reel | SOT-23 (SC-59,TO-236) | Standard | Single | 100µA | 1.25V | 120V | 50ns | 385mW | 5pF | 200mA | 625mA | -55°C to +150°C | Surface Mount | |
Micro Commercial Components MMBD914 Series 1 A 100 V 350 mW SMT Silicon Epitaxial Diode - SOT-23-3 | Qty Unit Price 3,000 $0.0076 12,000 $0.0074 45,000 $0.0071 75,000 $0.007 150,000 $0.0067 | 3,135,000 Ready to Ship! | 14 Weeks | 2444 | Reel | SOT-23 (SC-59,TO-236) | Standard | Triple | 1µA | 1.25V | 100V | 4ns | 350mW | 2pF | 0.15A | 1A | -55°C to +150°C | Surface Mount |
Diodes Incorporated 1N4148WS Series 2 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323 | Qty Unit Price 3,000 $0.0119 9,000 $0.0117 30,000 $0.0114 60,000 $0.0112 120,000 $0.0109 | 2,934,000 Ready to Ship! | 24 Weeks | 2504 | Reel | SOD-323 | 75V | 4ns | 200mW | 0.15A | 2A | Surface Mount | ||||||
Micro Commercial Components 1N4148X Series 100 V 300 mA 4 ns SMT High Speed Switching Diode - SOD-523 | Qty Unit Price 8,000 $0.0087 24,000 $0.0085 40,000 $0.0084 80,000 $0.0082 160,000 $0.008 | 2,240,000 Ready to Ship! | 16 Weeks | 2506 | Reel | SOD-523 (SC-79) | Standard | Single | 1nA | 1.25V | 100V | 4ns | 200mW | 2pF | 300mA | 2A | -65°C to +150°C | Surface Mount |
Diodes Incorporated MMBD4148 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23 | Qty Unit Price 3,000 $0.009 12,000 $0.0087 30,000 $0.0085 75,000 $0.0083 120,000 $0.008 | 1,920,000 Ready to Ship! | 24 Weeks | 2405 | Reel | SOT-23 (SC-59,TO-236) | 75V | 4ns | 350mW | 200mA | 2A | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.0096 12,000 $0.0093 30,000 $0.009 75,000 $0.0088 120,000 $0.0085 | 1,869,000 Ready to Ship! | 30 Weeks | 2438 | Reel | SOD-123 | Standard | Single | 5µA | 1000mV | 100V | 4ns | 425mW | 4pF | 200mA | 2A | -55°C to +150°C | Surface Mount | |
| Qty Unit Price 3,000 $0.0122 9,000 $0.0119 30,000 $0.0116 60,000 $0.0115 120,000 $0.0112 | 1,818,000 Ready to Ship! | 12 Weeks | 2331 | Reel | SOT-23 (SC-59,TO-236) | 75V | 4ns | 350mW | 2A | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.008 12,000 $0.0077 30,000 $0.0075 75,000 $0.0073 120,000 $0.007 | 1,578,000 Ready to Ship! | 20 Weeks | 2449 | Reel | SOD-323 | Standard | Single | 1µA | 1250mV | 100V | 4ns | 400mW | 1.5pF | 500mA | -65°C to +150°C | Surface Mount | ||
| Qty Unit Price 3,000 $0.0103 9,000 $0.0099 30,000 $0.0096 60,000 $0.0094 120,000 $0.0091 | 1,251,000 Ready to Ship! | 30 Weeks | 2441 | Reel | SOT-23 (SC-59,TO-236) | 70V | 6ns | 225mW | 715mA | 2A | Surface Mount | |||||||
Micro Commercial Components 1N4148W Series 100 V 150 mA 4 ns SMT High Speed Switching Diode - SOD-123 | Qty Unit Price 3,000 $0.0064 12,000 $0.0062 45,000 $0.006 75,000 $0.0059 150,000 $0.0057 | 1,248,000 Ready to Ship! | 18 Weeks | 2528 | Reel | SOD-123 | Standard | Single | 25nA | 1V | 100V | 4ns | 400mW | 4pF | 150mA | 2A | -55°C to +150°C | Surface Mount |
| Qty Unit Price 3,000 $0.0104 9,000 $0.0101 30,000 $0.0097 60,000 $0.0095 120,000 $0.0092 | 1,062,000 Ready to Ship! | 24 Weeks | 2344 | Reel | SOT-23 (SC-59,TO-236) | 75V | 4ns | 350mW | 200mA | 2A | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0082 12,000 $0.0079 30,000 $0.0077 75,000 $0.0076 120,000 $0.0073 | 999,000 Ready to Ship! | 41 Weeks | 2432 | Reel | SOT-23 (SC-59,TO-236) | Standard | Single | 5µA | 1V | 100V | 4ns | 225mW | 4pF | 200mA | 500mA | -55°C to +150°C | Surface Mount | |
| Qty Unit Price 3,000 $0.0086 12,000 $0.0083 30,000 $0.0081 75,000 $0.0079 120,000 $0.0076 | 984,000 Ready to Ship! | 41 Weeks | 2422 | Reel | SOT-23 (SC-59,TO-236) | Standard | Single | 100µA | 1.25V | 250V | 50ns | 385mW | 5pF | 200mA | 625mA | -55°C to +150°C | Surface Mount | |
| Qty Unit Price 3,000 $0.0181 9,000 $0.0176 15,000 $0.0174 45,000 $0.017 75,000 $0.0166 | 965,000 Ready to Ship! | N/A | 2516 | Reel | SOT-23 (SC-59,TO-236) | Standard | Single | 0.5µA | 1.25V | 4ns | 1.5pF | 215mA | 4A | -65°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.0082 12,000 $0.0079 30,000 $0.0077 75,000 $0.0076 120,000 $0.0073 | 960,000 Ready to Ship! | 41 Weeks | 2423 | Reel | SOT-23 (SC-59,TO-236) | Standard | Single | 50µA | 1250mV | 75V | 6ns | 225mW | 2pF | 200mA | 500mA | -55°C to +150°C | Surface Mount | |
| Qty Unit Price 10,000 $0.011 30,000 $0.0107 100,000 $0.0105 150,000 $0.0103 | 950,000 Ready to Ship! | 30 Weeks | 2436 | Reel | SOD-123 | Standard | Single | 5µA | 1000mV | 100V | 4ns | 425mW | 4pF | 200mA | 1A | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart