Manufacturer Part #
BAS16LT1G
BAS16LT1G Series 75 V 200 mA Surface Mount Switching Diode - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2422 |
Product Specification Section
onsemi BAS16LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS16LT1G - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 50µA |
Forward Voltage: | 1250mV |
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 225mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 500mA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAS16LT1G is a high-speed switching diode, encapsulated in a SOT23 surface-mounted device plastic package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
11,103,000
USA:
1,419,000
Germany (Online Only):
9,684,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0085
12,000
$0.0082
30,000
$0.008
75,000
$0.0078
120,000+
$0.0075
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0085 / Stock: 1,929,000 Qty: 3,000+$0.0085 Stock: 1,929,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0085 / Stock: 11,103,000 Qty: 3,000+$0.0085 Stock: 11,103,000
- Reel Qty: 3,000+ / Unit Price: $0.0085 / Stock: 2,922,000 Qty: 3,000+$0.0085 Stock: 2,922,000
- Reel Qty: 3,000+ / Unit Price: $0.0085 / Stock: 0 Qty: 3,000+$0.0085 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount