| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Average Rectified Current-Max | Reverse Voltage-Max [Vrrm] | Peak Current-Max | RMS Voltage-Max | Reverse Current-Max | Average Forward Current-Max | Forward Voltage | DC Blocking Voltage | Operating Temp Range | Rated Power | Thermal Resistance | Storage Temperature Range | Diode Capacitance-Nom | Moisture Sensitivity Level | No of Terminals | Mounting Feature |
| Qty Unit Price 3,000 $0.103 6,000 $0.101 9,000 $0.10 12,000 $0.0997 15,000 $0.0974 | 276,000 Ready to Ship! | 12 Weeks | 2447 | Reel | SMD-4 | Single Phase | 3A | 1kV | 700V | 5µA | 1.5A | 950mV | -55°C to +150°C | -55°C to +150°C | 35pF | 1 | 4 | Surface Mount | |||||
| Qty Unit Price 1,500 $0.103 3,000 $0.101 4,500 $0.10 7,500 $0.0988 15,000 $0.096 | 187,500 Ready to Ship! | 12 Weeks | 2332 | Reel | 1A | 1000V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0988 6,000 $0.0971 9,000 $0.0961 12,000 $0.0954 15,000 $0.0932 | 153,000 Ready to Ship! | 7 Weeks | 2418 | Reel | TO-269AA | 0.5A | 600V | 35A | 5µA | 1V | Surface Mount | ||||||||||||
| Qty Unit Price 1,500 $0.107 3,000 $0.105 4,500 $0.104 7,500 $0.103 15,000 $0.0998 | 130,500 Ready to Ship! | 12 Weeks | 2510 | Reel | 1A | 400V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0707 6,000 $0.0695 9,000 $0.0688 12,000 $0.0683 15,000 $0.0667 | 66,000 Ready to Ship! | 12 Weeks | 2418 | Reel | MDIP-4 | 0.8A | 400V | 30A | 5µA | 1V | Surface Mount | ||||||||||||
| Qty Unit Price 1,500 $0.121 3,000 $0.12 4,500 $0.119 7,500 $0.118 15,000 $0.115 | 46,000 Ready to Ship! | 12 Weeks | 2340 | Reel | 1.5A | 100V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
| Qty Unit Price 1,500 $0.157 3,000 $0.155 4,500 $0.154 6,000 $0.153 7,500 $0.15 | 37,500 Ready to Ship! | 12 Weeks | 2348 | Reel | 1.5A | 1000V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
| Qty Unit Price 1,500 $0.084 3,000 $0.0825 6,000 $0.0811 7,500 $0.0806 22,500 $0.0778 | 31,500 Ready to Ship! | 12 Weeks | 2452 | Reel | 1A | 600V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
| Qty Unit Price 200 $0.102 750 $0.0989 2,000 $0.0964 5,000 $0.0942 12,500 $0.0903 | 24,856 Ready to Ship! | 12 Weeks | 2352 | Tube | DFM-4 | 1A | 1000V | 50A | 10µA | 1.1V | Through Hole | ||||||||||||
Vishay GSIB2580 Series 800 V 240 A Single-Phase Single In-Line Bridge Rectifier-GSIB-5S | Qty Unit Price 20 $1.14 50 $1.13 150 $1.11 300 $1.10 1,000 $1.07 | 23,820 Ready to Ship! | 7 Weeks | 2449 | Tube | 3.5A | 800V | 240A | 10µA | 1V | Through Hole | ||||||||||||
| Qty Unit Price 40 $0.50 125 $0.49 300 $0.48 750 $0.47 2,000 $0.45 | 21,538 Ready to Ship! | 12 Weeks | 2524 | Tube | GBJ-4 | 25A | 600V | 350A | 10µA | 1.05V | Through Hole | ||||||||||||
| Qty Unit Price 3,000 $0.0227 9,000 $0.0221 15,000 $0.0219 30,000 $0.0215 60,000 $0.021 | 21,000 Ready to Ship! | 8 Weeks | 2525 | Reel | Single Phase | 0.5A | 1000V | 30A | 700V | 5µA | 1.1V | 1000V | -55°C to +150°C | 70°C/W | -55°C to +150°C | 13pF | 4 | Surface Mount | |||||
| Qty Unit Price 2,500 $0.157 5,000 $0.155 7,500 $0.154 10,000 $0.153 12,500 $0.15 | 20,000 Ready to Ship! | 24 Weeks | 2431 | Reel | SMB (DO-214AA) | Surface Mount | |||||||||||||||||
| Qty Unit Price 1,500 $0.102 3,000 $0.10 4,500 $0.099 7,500 $0.0977 15,000 $0.0949 | 15,000 Ready to Ship! | 12 Weeks | 2510 | Reel | DFS-4 | 1A | 100V | 50A | 10µA | 1.1V | Surface Mount | ||||||||||||
| Qty Unit Price 3,000 $0.0666 6,000 $0.0654 9,000 $0.0647 12,000 $0.0642 15,000 $0.0628 | 15,000 Ready to Ship! | 12 Weeks | 2448 | Reel | MDIP-4 | 0.8A | 600V | 30A | 5µA | 1V | Surface Mount | ||||||||||||
| Qty Unit Price 200 $0.186 500 $0.183 2,000 $0.178 3,000 $0.177 7,500 $0.171 | 13,200 Ready to Ship! | 7 Weeks | 2518 | Bag | WOG | 1.5A | 400V | 50A | 5µA | 1V | Through Hole | ||||||||||||
| Qty Unit Price 3,000 $0.105 6,000 $0.104 9,000 $0.103 15,000 $0.101 | 12,000 Ready to Ship! | 10 Weeks | 2431 | Reel | SOIC-4 | 0.5A | 100V | 35A | 5µA | 1V | Surface Mount | ||||||||||||
| Qty Unit Price 1,500 $0.159 3,000 $0.157 4,500 $0.156 6,000 $0.155 7,500 $0.152 | 10,500 Ready to Ship! | 7 Weeks | 2515 | Reel | DFS-4 | 1A | 1000V | 50A | 5µA | 1.1V | Surface Mount | ||||||||||||
| Qty Unit Price 10,000 $0.025 20,000 $0.0246 30,000 $0.0243 40,000 $0.0242 50,000 $0.0237 | 10,000 Ready to Ship! | 12 Weeks | 2543 | Reel | Surface Mount | ||||||||||||||||||
| Qty Unit Price 5,000 $0.105 10,000 $0.104 15,000 $0.102 | 10,000 Ready to Ship! | 20 Weeks | 2429 | Reel | MDIP-4 | 1A | 1000V | 30A | 10µA | 1.1V | Surface Mount | ||||||||||||
| Qty Unit Price 5,000 $0.108 10,000 $0.107 15,000 $0.106 | 10,000 Ready to Ship! | 13 Weeks | 2535 | Reel | MDIP-4 | 1A | 600V | 30A | 10µA | 1.1V | Surface Mount | ||||||||||||
Central Semiconductor CBRHDSH1-100: 1 A 100 V SMT High Density Schottky Bridge Rectifier - HD-DIP-4 | Qty Unit Price 3,000 $0.255 6,000 $0.25 | 9,000 Ready to Ship! | N/A | 2527 | Reel | SMD-4 | Single Phase | 1A | 100V | 20A | 71V | 10µA | 1A | 100V | 100V | -50°C to +125°C | 85°C/W | -50°C to +150°C | 1 | 4 | Surface Mount | ||
Micro Commercial Components KBP208G: 800 V 2 A Through Hole Glass Passivated Bridge Rectifier - GBP | Qty Unit Price 125 $0.162 300 $0.16 1,000 $0.156 2,000 $0.154 5,000 $0.148 | 7,230 Ready to Ship! | 11 Weeks | 2327 | Tube | Single Phase | 2A | 800V | 60A | 560V | 10µA | 1.05V | 800V | -55°C to +150°C | 8°C/W | -55°C to +150°C | 25pF | 1 | 4 | Through Hole | |||
| Qty Unit Price 25 $0.92 75 $0.90 200 $0.88 400 $0.865 1,250 $0.825 | 6,939 Ready to Ship! | 11 Weeks | 2507 | Tube | GBJ-4 | Single Phase | 35A | 800V | 400A | 560V | 10µA | 1.05V | 800V | -55°C to +150°C | 22°C/W | -55°C to +150°C | 85pF | 1 | 4 | Through Hole | |||
| Qty Unit Price 50 $0.375 150 $0.37 400 $0.36 1,000 $0.355 2,500 $0.34 | 6,180 Ready to Ship! | 13 Weeks | 2521 | Tube | GBU-4 | Single Phase | 8A | 800V | 200A | 560V | 5µA | 1V | 800V | -55°C to +150°C | 2.2°C/W | -55°C to +150°C | 60pF | 1 | 4 | Through Hole |
Added to Your Shopping Cart