Manufacturer Part #
GBJ2506-F
GBJ2506 Series 25 A 600 V Bridge Rectifier Through Hole - GBJ-4
Product Specification Section
Diodes Incorporated GBJ2506-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated GBJ2506-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 25A |
Reverse Voltage-Max [Vrrm]: | 600V |
Peak Current-Max: | 350A |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1.05V |
Package Style: | GBJ-4 |
Mounting Method: | Through Hole |
Features & Applications
The GBJ2506-F is a part of GBJ2506 Series 600 V 25 A Through Hole Glass Passivated Bridge Rectifier. It is available in GBJ-4 Package.
Features:
- Glass Passivated Die Construction
- High Case Dielectric Strength of 2500 Vrms
- Low Reverse Leakage Current
- Surge Overload Rating to 350 A Peak
- Ideal for Printed Circuit Board Applications
- UL Listed Under Recognized Component Index, File Number E94661
- Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
9,652
USA:
9,652
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.495
50
$0.485
200
$0.47
500
$0.46
2,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
GBJ-4
Mounting Method:
Through Hole