text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-M9V-20B

NEO-M9 Series 3.6 V 159 dBm SMT U-Blox M9 Multi-Mode Dead Reckoning Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code:
Product Specification Section
u-blox NEO-M9V-20B - Technical Attributes
Attributes Table
No. of Channels: 92
Sensitivity: -159dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 53mA
Cold Capture: 25s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Frequency Range: 1561.098MHz to 1602MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
u-blox M9 standard precision GNSS module with dead reckoning
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$5,400.00
USD
Quantity
Web Price
250+
$21.60