Manufacturer Part #
STM32F103CBT6TR
STM32F Series 128 KB Flash 20 KB RAM 32-Bit ARM Based Microcontroller - LQFP-48
Product Specification Section
STMicroelectronics STM32F103CBT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F103CBT6TR - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 20kB |
Speed: | 72MHz |
No of I/O Lines: | 37 |
InterfaceType / Connectivity: | CAN/I2C/SPI/USART/USB |
Peripherals: | CAN/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 2(10-chx12-bit) |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Features & Applications
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 128KB (128K x 8) FLASH
Pricing Section
Global Stock:
4,800
Germany (Online Only):
4,800
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,400+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
2400 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount