Manufacturer Part #
M24128-BRMN6TP
M24128 Series 128 Kb (16K x 8) 5.5 V SMT Serial I²C bus EEPROM - SO-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2436 |
Product Specification Section
STMicroelectronics M24128-BRMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24128-BRMN6TP - Technical Attributes
Attributes Table
Memory Density: | 128kb |
Memory Organization: | 16 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,000
USA:
25,000
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,500
$0.129
5,000+
$0.126
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.129 / Stock: 0 Qty: 2,500+$0.129 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.131 / Stock: 82,500 Qty: 2,500+$0.131 Stock: 82,500
- Reel Qty: 5,000+ / Unit Price: $0.129 / Stock: 0 Qty: 2,500+$0.129 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.129 / Stock: 0 Qty: 2,500+$0.129 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.15 / Stock: 0 Qty: 2,500+$0.15 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.129 / Stock: 0 Qty: 2,500+$0.129 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.129 / Stock: 25,000 Qty: 2,500+$0.129 Stock: 25,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount