text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics M24128-BRMN6TP - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
82,500
Germany (Online Only):
82,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks