Manufacturer Part #
AS4C256M16D3LC-10BIN
SDRAM - DDR3L Memory IC 4Gb (256M x 16) Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5
Product Specification Section
Alliance Memory AS4C256M16D3LC-10BIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C256M16D3LC-10BIN - Technical Attributes
Attributes Table
Memory Type: | DRAM |
Memory Density: | 256Mb |
Supply Voltage-Nom: | 1.45V to 1.283V |
Number of Words: | 256 M |
Word Length: | 16b |
Access Time-Max: | 20ns |
Speed Grade: | 933MHz |
Operating Temp Range: | -40°C to +95°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-96 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
209+
$7.29
Product Variant Information section
Available Packaging
Package Qty:
209 per Tray
Package Style:
FBGA-96
Mounting Method:
Surface Mount