text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C256M16D3LC-10BIN

SDRAM - DDR3L Memory IC 4Gb (256M x 16) Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Alliance Memory AS4C256M16D3LC-10BIN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 256Mb
Supply Voltage-Nom: 1.45V to 1.283V
Number of Words: 256 M
Word Length: 16b
Access Time-Max: 20ns
Speed Grade: 933MHz
Operating Temp Range: -40°C to +95°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
158
Germany (Online Only):
158
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
158
Multiple Of:
209
Total
$1,154.98
USD
Quantity
Unit Price
209
$7.31
418
$7.27
627
$7.26
836
$7.24
1,045+
$7.20
Product Variant Information section