text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH010P120MNF1PTG

Dual N-Channel 1200 V 114 A 413 W 14 mOhm Silicon Carbide MOSFET Module - PIM-18

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
onsemi NXH010P120MNF1PTG - Technical Attributes
Attributes Table
Type: Half-Bridge Module
Technology: SiC (Silicon Carbide) Schottky
Gate-Source Voltage-Max [Vgss]: 1200V
Drain Current: 114A
Configuration: Half Bridge
Operating Temp Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
9
Germany (Online Only):
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$162.13
USD
Quantity
Unit Price
1
$162.13
3
$159.79
5
$158.72
15
$156.43
25+
$154.41
Product Variant Information section