Manufacturer Part #
NXH010P120MNF1PTG
Dual N-Channel 1200 V 114 A 413 W 14 mOhm Silicon Carbide MOSFET Module - PIM-18
Product Specification Section
onsemi NXH010P120MNF1PTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NXH010P120MNF1PTG - Technical Attributes
Attributes Table
Type: | Half-Bridge Module |
Technology: | SiC (Silicon Carbide) Schottky |
Gate-Source Voltage-Max [Vgss]: | 1200V |
Drain Current: | 114A |
Configuration: | Half Bridge |
Operating Temp Range: | -40°C to +150°C |
Package Style: | Module |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$161.91
3
$159.58
5
$158.50
15
$156.22
25+
$154.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount