Manufacturer Part #
PSMN3R3-40YS,115
PSMN3R3 Seriesl 40 V 3.3 mOhm SMT N-Channel Standard Level MOSFET - LFPAK-4
Product Specification Section
Nexperia PSMN3R3-40YS,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN3R3-40YS,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 3.3mΩ |
Rated Power Dissipation: | 117W |
Qg Gate Charge: | 49nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 100A |
Turn-on Delay Time: | 21ns |
Turn-off Delay Time: | 38ns |
Rise Time: | 21ns |
Fall Time: | 14ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3V |
Technology: | TrenchMOS |
Input Capacitance: | 2754pF |
Package Style: | SOT-669 |
Mounting Method: | Surface Mount |
Features & Applications
The PSMN3R3-40YS,115 is a Part of PSMN Series Standard level N-channel MOSFET Transistor.It has an operating Temperature of -55°C to 175°C.It Comes in a package of LFPAK-4 .
This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment.
Features:
- Advanced TrenchMOS provides low RDSon and low gate charge
- High efficiency gains in switching power converters
- Improved mechanical and thermal characteristics
- LFPAK provides maximum power density in a Power SO8 package
Applications:
- DC-to-DC convertors
- Lithium-ion battery protection
- Load switching
- Motor control
- Server power supplies
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.475
3,000
$0.47
4,500
$0.465
7,500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOT-669
Mounting Method:
Surface Mount