Manufacturer Part #
PSMN1R0-30YLC,115
N-Channel 30 V 1.5 mOhm Surface Mount Logic Level MOSFET - LFPAK-56
Product Specification Section
Nexperia PSMN1R0-30YLC,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN1R0-30YLC,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 1.15mΩ |
Rated Power Dissipation: | 272|W |
Qg Gate Charge: | 103.5nC |
Package Style: | LFPAK |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.555
3,000
$0.55
4,500
$0.545
7,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK
Mounting Method:
Surface Mount