text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN1R0-30YLC,115

N-Channel 30 V 1.5 mOhm Surface Mount Logic Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Nexperia PSMN1R0-30YLC,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.15mΩ
Rated Power Dissipation: 272|W
Qg Gate Charge: 103.5nC
Package Style:  LFPAK
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$825.00
USD
Quantity
Unit Price
1,500
$0.55
3,000
$0.54
4,500
$0.535
7,500+
$0.525
Product Variant Information section