Manufacturer Part #
TIP147
TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-247-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TIP147 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TIP147 - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Darlington |
CE Voltage-Max: | 100V |
Collector Current Max: | 10A |
Power Dissipation-Tot: | 125W |
DC Current Gain-Min: | 1000 |
Package Style: | TO-247-3 |
Mounting Method: | Flange Mount |
Features & Applications
The TIP147 devices are manufactured in planar technology with “base island” layout and monolithic Darlington configuration. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.
Features:
- Monolithic Darlington configuration
- Integrated antiparallel collector-emitter diode
Applications:
- Linear and switching industrial equipment
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.65
40
$0.635
150
$0.615
400
$0.605
1,500+
$0.575
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 1,050+ / Unit Price: $0.65 / Stock: 0 Qty: 1+$0.65 Stock: 0
- Tube Qty: 2,100+ / Unit Price: $0.685 / Stock: 0 Qty: 1+$0.685 Stock: 0
- Tube Qty: 1+ / Unit Price: $0.685 / Stock: 10 Qty: 1+$0.685 Stock: 10
- Tube Qty: 30+ / Unit Price: $0.64 / Stock: 16,410 Qty: 30+$0.64 Stock: 16,410
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount