Manufacturer Part #
MMSZ5242BT1G
MMSZ5242BT1 Series 500 mW 10 mA 12 V SMT Zener Voltage Regulator - SOD-123
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2435 |
Product Specification Section
onsemi MMSZ5242BT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ5242BT1G - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 1µA |
Working Voltage-Nom: | 12V |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The MMSZ5242 series zener diode voltage regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.
Features:
- 500 mW Rating on FR-4 or FR-5 Board
- Wide Zener Reverse Voltage Range - 2.4 V to 110 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- General Purpose, Medium Current
- ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model Mechanical Characteristics:
- Case: Void-free, transfer-molded, thermosetting plastic case
- Finish: Corrosion resistant finish, easily solderable
- Maximum Case Temperature for Soldering Purposes: 260º C for 10 Seconds
- Polarity: Cathode indicated by polarity band
- Flammability Rating: UL94 V-0
- Pb-Free Packages are Available
Pricing Section
Global Stock:
309,000
USA:
222,000
Germany (Online Only):
87,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.016
9,000
$0.0156
15,000
$0.0154
60,000
$0.0149
90,000+
$0.0147
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.016 / Stock: 96,000 Qty: 3,000+$0.016 Stock: 96,000
- Reel Qty: 3,000+ / Unit Price: $0.016 / Stock: 201,000 Qty: 3,000+$0.016 Stock: 201,000
- Reel Qty: 3,000+ / Unit Price: $0.016 / Stock: 123,000 Qty: 3,000+$0.016 Stock: 123,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.016 / Stock: 309,000 Qty: 3,000+$0.016 Stock: 309,000
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount