text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5243BT1G

MMSZ5243BT1 Series 500 mW 10 mA 13 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
onsemi MMSZ5243BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 500nA
Working Voltage-Nom: 13V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
Germany (Online Only):
36,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.10
USD
Quantity
Unit Price
3,000
$0.0147
9,000
$0.0143
15,000
$0.0142
60,000
$0.0137
90,000+
$0.0135
Product Variant Information section