text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5245BT1G

MMSZ5245BT1 Series 500 mW 10 mA 15 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MMSZ5245BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 15V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSZ5245BT1G Zener Diode Voltage Regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 110 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
  • Mechanical Characteristics:
    • CASE: Void-free, transfer-molded, thermosetting plastic case
    • FINISH: Corrosion resistant finish, easily solderable
    • MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260?C for 10 Seconds
    • POLARITY: Cathode indicated by polarity band
    • FLAMMABILITY RATING: UL94 V-0
    • Pb-Free Packages are Available

View the complete family of MMSZ5 Zener Voltage Regulators

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$0.03
USD
Quantity
Unit Price
1+
$0.0138